NXP Semiconductors PF502x Power Management Integrated Circuits
NXP PF502x Power Management Integrated Circuits (PMICs) integrate multiple high-performance buck regulators into a single device. These PMICs operate as a stand-alone point-of-load regulator IC or as a companion chip to a larger PMIC. The series offers built-in, one-time programmable (OTP) memory that stores key startup configurations. This OTP feature also reduces external components typically used to set output voltage and sequence of regulators, resulting in a sleeker device. The regulator parameters are adjustable through high-speed I2C after startup, permitting flexibility for different system states. NXP PF502x PMICs are ideal for automotive infotainment and high-end consumer and industrial applications.Features
- 3 or 4 high-efficiency buck converters
- Watchdog timer/monitor
- Monitoring circuit to fit ASIL B safety level
- One-time programmable device configuration
- 3.4MHz I2C communication interface
- 40-pin QFN package with wettable flank and exposed pad
- One linear regulator with load switch options (PF5020)
- RTC supply and coin cell charger (PF5020)
Applications
- Automotive infotainment
- High-end consumer and industrial
Videos
Functional Block Diagrams
Publicado: 2020-05-06
| Actualizado: 2024-11-05