NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control

NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control integrates high-voltage analog functionalities with a robust embedded MCU core. The NXP Semiconductors S32M2 ensures high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter/motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 Automotive Platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse, and flexibility. With attention to cost at the system level, S32M2 integrates voltage regulators, pulse-width modulators, analog-to-digital converters, timers, and non-volatile memory to reduce overall component count and reduce board space in a 64-pin LQFP-EP package.

Features

  • 80MHz Arm® Cortex®-M4 core or 120MHz Arm Cortex-M7 core with single-precision floating point unit
  • Integrated physical interface for CAN FD or LIN
  • Integrated voltage regulator for operation from 12V car battery
  • Integrated voltage regulator for operation from car battery
  • Targeting ISO 26262 applications up to ASIL B
  • Hardware security CSE or HSE-compliant
  • Safety documentation and SafeAssure community support
  • Integrated 3-phase MOSFET gate driver for driving BLDC or PMSM motors with programmable slew-rate control
  • Integrated current sense measurement for single-shunt solution
  • Motor control software examples, including model-based design approach
  • Extended flash memory for AUTOSAR®, OS, diagnostics, bootloader, and over-the-air updates
  • Real-time drivers (RTD) for AUTOSAR and non-AUTOSAR OS

Applications

  • Automotive zonal architectures
  • Software-defined vehicles
  • Automotive advanced exterior lighting
  • Automotive zone controller
  • Electric pumps
  • Heating ventilation and air conditioning (HVAC)
  • Brushless DC motor (BLDC) control
  • Motor drives

Videos

S32M24x Block Diagram

Block Diagram - NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control

S32M27x Block Diagram

Block Diagram - NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control

Solution Diagram

Infographic - NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control
View Results ( 4 ) Page
N.º de artículo Hoja de datos Núcleo Tipo de interfaz Frecuencia de reloj máxima Paquete / Cubierta Tamaño de memoria del programa Resolución del conversor de señal analógica a digital (ADC) Tamaño de RAM de datos Tipo de memoria de programa
S32M244CCABWKHST S32M244CCABWKHST Hoja de datos ARM Cortex M4 CAN, I2C, SPI, USART, USB 80 MHz LQFP-EP-64 512 kB 12 bit 64 kB Flash
S32M244LCABWKHST S32M244LCABWKHST Hoja de datos ARM Cortex M4 CAN, I2C, SPI, USART, USB 80 MHz LQFP-EP-64 512 kB 12 bit 64 kB Flash
S32M276CHABMKHST S32M276CHABMKHST Hoja de datos ARM Cortex M7 CAN, I2C, SPI, USART, USB 120 MHz LQFP-EP-64 1 MB 15 bit 128 kB Flash
S32M276LHABMKHST S32M276LHABMKHST Hoja de datos ARM Cortex M7 CAN, I2C, SPI, USART, USB 120 MHz LQFP-EP-64 1 MB 15 bit 128 kB Flash
Publicado: 2024-06-28 | Actualizado: 2026-06-19