NXP Semiconductors TJA115x Secure CAN Transceivers
NXP Semiconductors TJA115x Secure CAN Transceivers provide a seamless and cost-effective solution for securing classical CAN and CAN FD communication without cryptography. The TJA115x belongs to a generation of automotive high-speed CAN/CAN FD transceivers, offering security functions. It interfaces a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus. As long as no security incidents have been detected, the NXP Semiconductors TJA1152 behaves like a standard CAN transceiver with standby mode.
Features
- General
- The TJA1152A is a secure HS-CAN transceiver with standby mode and a VIO supply pin
- The TJA1153 is a secure-CAN transceiver with sleep mode
- The VIO pin allows for direct interfacing with 3.3V and 5V microcontrollers
- The TJA1152B is a secure HS-CAN transceiver with standby mode
- ISO 11898-1:2015, ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
- Operates in classical CAN and CAN FD systems with arbitration phase bit rate set at 125kbit/s, 250kbit/s or 500kbit/s
- For arbitration bit rates of 250kbit/s and 500kbit/s, the fast phase bit rate can be set to two or four times the arbitration bit rate
- AEC-Q100 Rev-G qualified (grade 1)
- Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
- SO8 plastic small outline package
- System control and diagnostic features
- Mode control via dedicated control pin STB
- Overtemperature shutdown
- Security features
- Spoofing protection
- Flooding protection
- Tamper protection
- Predictable and fail-safe behavior
- Functional behavior predictable under all supply conditions
- Transceiver disengages from the bus when not powered (zero load)
- Transmit data (TXD) dominant time-out function
- Internal biasing of TXD and STB input pins
- Protection
- High ESD handling capability on the bus pins (8kV HBM)
- Bus pins protected against transients in automotive environments
- Undervoltage detection on pins VCC and VIO
- Thermally protected
Applications
- Industrial
- Aftermarket applications, e.g., front dash camera
- Elevator systems
- Industrial production/factory communication
- Medical devices
- Mobile robotics
- Multimedia and multi-network environment
- Toy and professional drones, delivery drones, and military drones
- Automotive
- Camera modules (dashboard)
- Body control units
- Gateway domain controllers
- Gear shifter modules
- Instrument cluster
- Telematics control units
Additional Resource
Application Principle
Publicado: 2021-11-23
| Actualizado: 2025-12-05