ODU Metal Circular Connectors
ODU Metal Circular Connectors feature pin-and-groove keying and push-pull locking in a metal housing that provides high reliability in a wide range of applications. Once plugged in, the ODU metal connectors lock into the receptacle automatically. The components cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. ODU Metal Circular Connectors are available in a wide range of sizes and configurations with three base coding options.Features
- Push-pull locking in a metal housing
- Quick and easy mating and demating
- Blind mating and demating in difficult-to-reach places
- Definite and secure locking condition
- Easy cleaning of the housing
- Low power and space requirements
- High connector densities
- Robotic mating and demating possible
- 5,000 mating cycles
- Connector types
- Fixed sockets (receptacles)
- Free sockets (receptacles)
- Straight Plugs
- Cable or panel mount
- Solder terminations
- IP50 or IP68 options
- 4 to 16 contacts
- 00, 0, and 1 shell sizes
Applications
- Medical
- Industrial
- Test and measurement
- Military and security
- E-mobility
Comparison Chart
Publicado: 2022-03-24
| Actualizado: 2024-01-08