ODU Military & Defense Connectors

ODU Military and Defense Connectors are "smaller-lighter-faster" connectors that withstand harsh operating and environmental conditions. These high-speed, high-density connectors are highly reliable and ideal for soldier communication systems, military vehicles, and unmanned systems (UAV/UGV/UAS). Other military applications include power management devices, software-defined/air traffic control radios, secure/encrypted communication, VoIP, computer/PAN, and data recording devices.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.

Features

  • High-speed data-capable including USB®, Ethernet®, and HDMI®
  • High density, up to 70% size, and weight reduction
  • Rugged, robust housings with non-reflective surfaces
  • IP68, IP69, IP6K8, and IP6K9K watertight protection options
  • Dual lock and break-away with a threaded coupling ring
  • Cable assembly integrated solutions

Applications

  • Unmanned systems
    • UAV
    • UGV
    • UAS
  • Soldier communication systems
  • Military vehicles

Characteristics

ODU Military & Defense Connectors

Disclaimer

The contact arrangement of an ODU data transmission connector differs from that of a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.

Publicado: 2022-02-25 | Actualizado: 2025-01-10