Olimex Ltd. ESP32-EVB-x-IND Development Boards
Olimex Ltd. ESP32-EVB-x-IND Development Boards feature wired 100Mb Ethernet interface, BLUETOOTH® LE, Wi-Fi®, remote control IR, and CAN connectivity. These boards include an internal LiPo backup battery. The ESP32-EVB-x-IND boards operate over a -40°C to +85°C industrial temperature range and have a built-in programmer for Arduino and ESP-IDF. The boards include a LiPo charger for stand-alone operation during power breaks with four status LEDs. Olimex ESP32-EVB-x-IND boards contain an ESP32-WROOM32 module and two relays that allow operating switch power appliances.Features
- MicroSD card
- Wi-Fi and BLE connectivity
- ESP32-WROOM32 module
- Built-in programmer for Arduino and ESP-IDF
- LiPo charger for stand-alone operation
- IR received and transmitter with up to 5m distance
- Power jack for external power supply
- GIPO 40-pin connector with all ESP32 ports
- UEXT connector to UEXT modules
- CAN interface
Specifications
- 2 x 10A/250VAC relays with connectors and status LEDs
- 75mm x 75mm (2.95" x 2.95") dimensions
- 100Mb Ethernet interface
- 5V power jack external power supply
- -40°C to +85°C operating temperature range
Additional Resource
Publicado: 2020-07-22
| Actualizado: 2024-06-18