Olmatic S.USV PI Basic Uninterruptible Power Supply

Olmatic S.USV PI Basic Uninterruptible Power Supply is an advanced power supply additional module for Raspberry PI. The S.USV PI Power Supply features a 5V/2500mA power supply, I2C interfaces, and Pi 3, Pi 2, Pi A+, Pi B+ compatibility. This module is a fully functional plug-and-play solution equipped with a LiPo battery, battery management controller, and integrated real-time clock. Olmatic S.USV PI Basic Uninterruptible Power Supply can adjust the integrated charging current to 300mA, 500mA, or 1A, allowing a faster battery charging time.

Features

  • HAT compliant UPS Module
  • Plug and Play (Power via Raspberry Pi)
  • Monitoring – System
  • Intelligent software solution
  • Built-in LiPo battery (300mAh) with adjustable charging function
  • Battery management controller
  • Battery monitoring system
  • Integrated real-time clock
  • Time-controlled on and off switching of the Raspberry Pi
  • Raspberry Pi supply switch (Power on and off buttons/File safe shutdown)
  • LED – Status display
  • Bootloader for Live – Firmware updates

Specifications

  • 5V/2500mA power supply
  • 5V/3500mA secondary output power
  • I2C interfaces
  • Pi 3, Pi 2, Pi A+, Pi B+ compatible
  • 65mm x 56mm x 5mm dimensions
Publicado: 2019-08-27 | Actualizado: 2023-07-24