OmniOn Power DLynx II Non-Isolated DC/DC Converters
OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.
Features
- Powerful digital communication with PMBus
- Digital tunable loop saves board space
- Open frame design
- Programmable output voltage
- System compatible operation with a fixed switching frequency
- Works in challenging environments with a wide operating temperature range of -40°C to +85°C
- Total efficiency architecture for simple integration
- Superior thermal performance for long term reliability
- EZ-SEQUENCE for operation control
- On-board remote on/off for additional control and convenience
- System protection with output over-temperature protection
- Controlled monotonic start-up and shutdown
Applications
- Distributed power architectures
- Data and enterprise networks
- Telecommunications equipment
- Broad range of embedded apps
- Industrial, process, and test equipment
- Microprocessor powered applications
- LANs/WANs
- Workstations, servers, and storage
View Results ( 23 ) Page
| N.º de artículo | Hoja de datos | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Longitud | Ancho | Altura |
|---|---|---|---|---|---|---|
| FKX006A0X3-SRZ | ![]() |
600 mV to 5.5 V | 6 A | 9 mm (0.354 in) | 6.76 mm (0.266 in) | 7.2 mm (0.283 in) |
| PJT020A0X43-SRZ | ![]() |
3.63 V | 20 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) |
| PJT014A0X43-SRZ | ![]() |
510 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) |
| FKX003A0X3-SRZ | ![]() |
600 mV to 5.5 V | 3 A | 9 mm (0.354 in) | 6.76 mm (0.266 in) | 7.2 mm (0.283 in) |
| PJT004A0X3-SRDZ | ![]() |
510 mV to 5.5 V | 4 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) |
| PKX014A0X43-SRZ | ![]() |
600 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) |
| PJT014A0X3-SRZ | ![]() |
600 mV to 5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) |
| UJT035A0X3-SRZ | ![]() |
600 mV to 3.6 V | 35 A | 20.32 mm (0.8 in) | 11.45 mm (0.451 in) | 11 mm (0.433 in) |
| PJT007A0X3-SRZ | ![]() |
600 mV to 5 V | 7 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 7.5 mm (0.295 in) |
| PJT014A0X3-SRDZ | ![]() |
510 mV to 5.5 V | 14 A | 12.2 mm (0.48 in) | 12.2 mm (0.48 in) | 8.5 mm (0.335 in) |
Publicado: 2017-04-21
| Actualizado: 2025-12-12