Omron Electronics G3VM-31QV / 61QV MOSFET Relays

Omron Electronics G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Omron Electronics G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.

Features

  • MOSFET relay with current limiting internal resistor on the input side
  • Surface-mounting terminals
  • 4-pin S-VSON(L) package
  • RoHS compliant

Applications

  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers

Specifications

  • 30V/60V load voltage
    • 1.5A maximum continuous load current (G3VM-31QVH/L)
    • 1.0A maximum continuous load current (G3VM-61QV2H/L) 
    • 0.4A maximum continuous load current (G3VM-61QVH)
  • Operating input forward voltage
    • 5V typical (H version recommendation)
    • 2.5V typical (L version recommendation)
  • 2mm x 1.45mm x 1.3mm dimensions
  • -40°C to +110°C ambient operating temperature range

Videos

View Results ( 9 ) Page
N.º de artículo Régimen de corriente de carga Régimen del voltaje de carga Resistencia en modo encendido - Máx.
G3VM-31QV2H(TR05) 1.5 A 30 VAC 200 mOhms
G3VM-61QV3H(TR05) 1 A 60 VAC 300 mOhms
G3VM-61QV3L(TR05) 400 mA 60 VAC 1.5 Ohms
G3VM-61QV4H(TR05) 400 mA 60 VAC 1.5 Ohms
G3VM-61QV2H(TR05) 1 A 60 VAC, 60 VDC 300 mOhms
G3VM-61QVH(TR05) 400 mA 60 VAC, 60 VDC 1.5 Ohms
G3VM-31QVH(TR05) 1.5 A 30 VAC, 30 VDC 200 mOhms
G3VM-31QVL(TR05) 1.5 A 30 VAC, 30 VDC 100 mOhms
G3VM-61QV2L(TR05) 1 A 60 VAC, 60 VDC 300 mOhms
Publicado: 2020-08-11 | Actualizado: 2025-04-15