Omron Electronics G5NB-EL-CF Slim 5A High-Temperature Relays
Omron Electronics G5NB-EL-CF Slim 5A High-Temperature Relays provide a slim PCB terminal relay option for designs requiring high-temperature (+105°C) switching of 5A at 250VAC. These sealed, class F coil relays conform to the explosion-proof standard IEC/EN60079-15. These design features make Omron GN5B-EL-CF High-Temperature Relays ideal candidates for switching in flammable gas environments.Features
- Supports AC and DC loads with high electrical endurance ratings
- 5A at 250VAC (50,000 operations at +105°C)
- 5A at 30VDC (100,000 operations at +85°C)
- IEC/EN60079-15 conformed - explosion-proof for applications requiring switching in flammable gas environments
- Up to +105°C operating temperature in high-temperature models for expanded design flexibility
Applications
- Heat pumps
- Boilers
- Air conditioners
- Industrial machinery
- Factory automation
- Inverters
Datasheets
Terminal Arrangements/Internal Connection
Dimensions
Publicado: 2024-04-26
| Actualizado: 2024-05-10