Omron Electronics G6E Low Signal Relays

Omron G6E Low Signal Relays are compact devices with high sensitivity and a pickup coil power of 98mW. These relays feature a plastic-sealed design that enables automatic soldering and withstands 1500V impulse voltage. Omron G6E Low Signal Relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.

Features

  • High sensitivity with 98mW pickup coil power
  • 1500V impulse withstand voltage
  • Plastic-sealed model allows automatic soldering
  • Stick packing supports automatic implementation
  • Ultrasonically cleanable models
  • Standard model conforms to UL/CSA standards

Applications

  • Telecommunication equipment
  • Office automation machines
  • Industrial equipment
  • Security equipment
Publicado: 2008-04-04 | Actualizado: 2026-04-30