Omron Industrial Automation Digital Timers & Counters
Omron Industrial Automation Digital Timers and Counters are economical and easy-to-use devices for providing accurate timekeeping and event counting in industrial applications. These devices include preset counters that turn ON/OFF control outputs when the present value reaches the preset value. H7CC Digital Counters include an intuitive user interface designed for easy use, setting, and maintenance. H7BX 72mm x 72mm Multifunction Counters offer a bright negative transmissive LCD. Omron Industrial Automation totalizing counters display the number of count inputs, while time counters display the measured operating time. H7Ex-N Totalizers are compact, high-visibility devices with an available backlight.Features
- Preset counters
- Turn ON/OFF control outputs when the present value reaches the preset value
- Easy-to-read LCD/LED displays
- Totalizing counters
- Displays the number of count inputs
- Available with a backlit LCD display
Applications
- Industrial control
- Machine operation sequencing
- Quality control
- Production counting
- Usage tracking
- Event logging
Counters Selection Guide
Publicado: 2025-06-24
| Actualizado: 2025-07-07