Omron Electronics C4V Miniature Power Switches
Omron Electronics C4V Miniature Power Switches, with a unique snap-action mechanism, allow for large capacity (8A) switching in a small package. Features include a sharp snap feeling with firm switching action and a 3mm minimum contact gap. This series conforms to EN standards (TUV (EN61058-1) and is UL and cUL approved (UL1054/CSA C22.2 No.55). Power switching and door interlock are typical applications for Omron Electronics C4V Miniature Power Switches.Features
- Unique snap-action mechanism allows large-capacity switching
- Sharp snap feeling with firm switching action
- Contact gap of 3mm minimum
- UL and cUL standards approved. Conforms to EN standards
Applications
- Power switching
- Door interlocks
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción | Forma de contacto | Vida útil |
|---|---|---|---|---|
| C4V-811M-D | ![]() |
Interruptores de botón - Industriales Mini Power, SPST Momentary Action | SPST | 10000 Cycle |
| C4V-821A | ![]() |
Interruptores de botón - Industriales Mini Power, DPST Alternate Action | DPST | 10000 Cycle |
| C4V-821M | ![]() |
Interruptores de botón - Industriales Mini Power, DPST Alternate Action | DPST | 10000 Cycle |
| C4V-811A-D | ![]() |
Interruptores de botón - Industriales Mini Power, SPST Momentary Action | SPST | 10000 Cycle |
Publicado: 2012-01-03
| Actualizado: 2022-03-11