Omron Electronics G3VM-UR MOS FET Relays

Omron Electronics G3VM-UR MOS FET Relays feature a small VSON package that measures only 2.45mm x 1.45mm x 1.3mm (L x H x W). These relays utilize an SMT lead design that improves solderability. They are RoHS compliant and offer a load voltage range from 20V to 100V. The G3VM-UR MOS FET relays are well suited for semiconductor test equipment, test and measurement equipment, data loggers, and communication equipment.

Features

  • Small VSON package - 2.45mm x 1.45mm x 1.3mm (L x H x W)
  • SMT lead design improves solderability
  • Low output capacitance
  • Low ON resistance
  • RoHS compliant

Specifications

  • 40V or 50V load voltage
  • G3VM-41UR12:
    • Low C × R = 4.5pF·Ω
    • COFF (standard) = 0.3pF
    • RON (standard) = 15Ω
  • G3VM-41UR10:
    • Low C × R = 5.4pF·Ω
    • COFF (standard) = 0.45pF
    • RON (standard) = 12Ω
  • G3VM-41UR11:
    • Low C × R = 4.9pF·Ω
    • COFF (standard) = 0.7pF
    • RON (standard) = 7Ω
  • G3VM-41UR4:
    • Low C × R = 10pF·Ω
    • COFF (standard) = 5pF
    • RON (standard) = 2Ω
  • G3VM-51UR:
    • Low C × R = 12pF·Ω
    • COFF (standard) = 12pF
    • RON (standard) = 1Ω
  • -40°C to 110°C high ambient operating temperature range

Applications

  • Semiconductor test equipment
  • Test and measurement equipment
  • Communication equipment
  • Data loggers

Videos

Dimensions

Mechanical Drawing - Omron Electronics G3VM-UR MOS FET Relays
View Results ( 13 ) Page
N.º de artículo Hoja de datos Régimen de corriente de carga Régimen del voltaje de carga Rango de voltaje de control Corriente de entrada Temperatura de trabajo mínima Temperatura de trabajo máxima
G3VM-21UR1(TR05) G3VM-21UR1(TR05) Hoja de datos 450 mA 20 VAC, 20 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-41UR4(TR05) G3VM-41UR4(TR05) Hoja de datos 250 mA 40 VAC - 40 C + 110 C
G3VM-101UR(TR05) G3VM-101UR(TR05) Hoja de datos 100 mA 100 VAC, 100 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-51UR(TR05) G3VM-51UR(TR05) Hoja de datos 300 mA 50 VAC, 50 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-61UR(TR05) G3VM-61UR(TR05) Hoja de datos 400 mA 60 VAC, 60 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-21UR10TR05 G3VM-21UR10TR05 Hoja de datos 200 mA 20 VAC, 20 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-21UR11(TR05) G3VM-21UR11(TR05) Hoja de datos 1 A 20 VAC, 20 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-81UR1TR05 G3VM-81UR1TR05 Hoja de datos 200 mA 80 VAC, 80 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-81UR(TR05) G3VM-81UR(TR05) Hoja de datos 120 mA 80 VAC, 80 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
G3VM-41UR11TR05 G3VM-41UR11TR05 Hoja de datos 140 mA 40 VAC, 40 VDC 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C
Publicado: 2015-02-10 | Actualizado: 2025-04-15