Omron Electronics G3VM-66M SPDT MOSFET Relay
Omron G3VM-66M SPDT MOSFET Relay is a solid-state relay in module package with Single Pole Double Throw (SPDT). The G3VM-66M relay features a small size, is fully sealed with contact form 1c (SPDT), and surface-mounting. This SPDT MOSFET relay offers 60V load voltage and dielectric strength of 300V/min between input and output. The G3VM-66M relay operates from -30°C to +80°C temperature range and supports -30°C to +100°C storage temperature range. This SPDT MOSFET relay is ideal for semiconductor test equipment.Features
- Small footprint
- 1c (SPDT) contact form
- 60V load voltage
- Surface-mounting
- 300VAC dielectric strength between I/O
- -30°C to 80°C operating temperature range
- -30°C to 100°C storage temperature range
- Tube packaging
- RoHS compliant
Applications
- Semiconductor test equipment
Appearance & Internal Connections
Dimensions
Videos
Publicado: 2018-03-28
| Actualizado: 2022-10-31