Omron Electronics G6DN PCB Power Relays
Omron Electronics G6DN PCB Power Relays are the smallest width relay with high switching capacity and top-class power consumption. This Omron Electronics relay features contacts with long electrical life and a high-capacity resistive switching load rating of 5A at 250VAC for 80,000 cycles. G6DN also features high contact reliability with crossbar twin contact and gold (Au) plating, while having low power consumption of only 110mW. Omron Electronics G6DN satisfies EN61131-2, EN61010-2-201, and EN61010 reinforced insulation requirements.Features
- Satisfies EN61131-2, EN61010-2-201, and EN 61010 reinforced insulation requirements
- High switching capability 5A (250VAC and 30VDC) and high contact reliability by crossbar-twin contact
- Slim width and miniature size (5.08mm × 20mm x 12.5mm)
- Top-class power consumption of 110mW
- 180mW for G6DN-L
Applications
- Programmable controller output
- Temperature controller
- Building automation
- Output of control systems
Videos
Publicado: 2016-02-10
| Actualizado: 2024-02-07