Omron Industrial Automation MicroHAWK® Barcode Readers

Omron MicroHAWK® Barcode Readers are micro-sized barcode imagers with autofocus to read codes at different distances. These barcode readers incorporate a simple configuration with WebLink. The barcode readers come with a 5-megapixel sensor. These barcode readers feature X-Mode advanced decoding algorithms, optional outboard LED lighting for extra illumination in red, white, blue, and IR, and advanced data output formatting. The MicroHAWK readers provide the most versatile decoding power. These readers are built on the high-performance imaging engine and offer various modular hardware options to take on any decoding task.

Barcode Reader Types

The V320-F Compact Barcode Readers offer an ultra-compact design of 51.5mm x 38.8mm x 24.1mm, an IP40 rating, and USB 2.0 full-speed capability. These readers have a single snap-in RJ50 connector and cable and are ideal for automation engineers looking for a powerful code reader in a micro-sized product.

The V330-F Compact Ethernet Barcode Readers feature a locking RJ45 communication connector and cable and Power over Ethernet functionality. The V330-F reader offers the ideal combination of size, performance, and flexible integration. These readers have an IP40 rating and are available with multiple sensors and lens versions. 

The V420-F Barcode Readers and smart cameras employ a corner-exit cable and high-density 15-pin connector that offers serial, USB 2.0, and Ethernet over USB capabilities. These barcode readers offer the perfect combination of size, performance, and flexible integration. The V420-F readers are IP54 rated and are ideal for Original Equipment Manufacturers (OEMs) and machine builders.

The V430-F Ethernet Barcode Readers and color cameras offer the best-in-class decoding for 1D/2D or DPM codes and come in a rugged ultra-compact case. These barcode readers feature sensor resolutions ranging from 0.3MP to 5MP, multiple optics, lighting options, and high-speed Ethernet with Serial RS-232 interface. The V430-F barcode readers incorporate the ability to use the same hardware platform for barcode reading and vision inspection. These barcode readers are IP65/67 rated and employ EtherNet/IP, Ethernet TCP/IP, and PROFINET.

 

Features

  • X-Mode advanced decoding algorithms
  • Optional liquid lens autofocus
  • Optional outboard LED lighting for extra illumination in red, white, blue, and IR
  • Integrated targeting and read/pass indicators
  • WebLink browser-based setup and monitoring
  • Long-range auto-focus capability
  • Advanced password protection
  • Advanced data output formatting
  • Configuration database for on-the-fly flexible manufacturing adaptation
  • Broad offering of cabling, power supply, and optical accessories
  • V320-F
    • RS-232, Ethernet via USB
    • Single snap-in RJ50 connector and cable
    • IP40 rating
    • 51.5mm x 38.8mm x 24.1mm dimensions
  • V330-F
    • Ethernet TCP/IP, EtherNet/IP, and PROFINET
    • Single snap-in RJ45 connector and cable
    • IP40 rating
    • 63mm x 40mm x 24.1mm dimensions
  • V420-F
    • Serial, USB 2.0, and Ethernet over USB
    • Corner-exit cable allows flexible integration for OEM
    • IP54 enclosure rating
    • Ultra-compact, 44.5mm x 38.1mm x 25.4mm dimensions
  • V430-F
    • High-speed Ethernet and serial RS-232 interface
    • IP65/IP67 enclosure rating
    • EtherNet/IP, Ethernet TCP/IP, and PROFINET
    • Next generation of the MicroHAWK ID-40
    • Daisy chain of multiple readers for 360° code reading
    • Passive Power over Ethernet (PoE)

Videos

Wiring Options

Publicado: 2020-04-22 | Actualizado: 2024-07-31