Omron Industrial Automation ZP-L Laser Displacement Sensors

Omron Industrial Automation ZP-L Laser Displacement Sensors offer premium detection stability and optimal usability. The ZP-L series delivers stable detection with the initial configuration left intact. The user interface is easy to understand without manuals, and the support software allows for quick testing without loggers. These Omron Industrial Automation sensors are useful for flatness verification, positioning, and height detection. These laser displacement sensors detect a wide range of materials with default settings, reducing setup time. The ZP-L detects harsh angles up to 85° for maximum flexibility in machine design. These high-speed sensors provide 0.5μm static resolution and 0.025% full-scale linearity.

Features

  • Sensing performance delivers stable detection with the initial configuration left intact
  • User interface requiring no manuals for easy understanding
  • Support software allows for quick testing without loggers
  • Easy to use, compact, versatile laser displacement sensor
  • Useful for flatness verification, positioning, and height detection
  • Detects a wide range of materials with default settings - cuts down on setup time
  • Detects different materials with no special settings, even on low-reflectivity work pieces
  • Up to 85° harsh-angle detection for maximum machine design flexibility

Applications

  • Precise positioning/movement control
  • Eccentricity
  • Inspection/checking of welded joints
  • Part inspection
  • Flatness verification
  • Detecting material remaining on a roll
  • Determining small part presence/absence

Specifications

  • 25mm ±5mm to 600mm ±400mm measurement range
  • 10μm to 1mm height/thickness measurement
  • 0.5μm static resolution
  • 0.025% full-scale linearity
  • 0.01%/°C full-scale temperature characteristics
  • High speed
  • Minimal thermal drift 

Videos

Basic System Configuration

Application Circuit Diagram - Omron Industrial Automation ZP-L Laser Displacement Sensors

Wide Measurement Angle

Chart - Omron Industrial Automation ZP-L Laser Displacement Sensors

Display Comparison

Chart - Omron Industrial Automation ZP-L Laser Displacement Sensors
Publicado: 2026-04-13 | Actualizado: 2026-04-29