onsemi FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs
onsemi FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs are designed to meet demanding emissions and high fuel efficiency requirements in present and emerging ignition systems where automotive designers need higher performance ignition coil driver technology. This latest generation of ignition IGBTs provide reduced power dissipation in a smaller footprint. The EcoSPARK 2, FGD3040G2 and FDG3440G2 ignition coil drivers, deliver up to 20 percent reduction VSAT performance without a significant reduction of Self Clamping Inductive Switching (SCIS) energy. This optimized feature reduces power dissipation, lowers heat sink requirements and operating junction temperatures. onsemi FGD3x40G2 EcoSpark 2 features include SCIS Energy (FGD3440 = 335mJ, FGD3040 = 300mJ), logic level gate drive, and they are qualified to AEC-Q101.Features
- SCIS Energy
- FGD3040G2 - 300mJ at TJ = 25°C
- FGD3440G2 - 335mJ at TJ = 25°C
- Logic Level Gate Drive
- Qualified to AEC-Q101
- RoHS Compliant
Applications
- Automotive Ignition Coil Driver Circuits
- Coil On Plug Applications
View Results ( 6 ) Page
| N.º de artículo | Paquete / Cubierta | Máx. voltaje VCEO colector-emisor | Colector de Corriente Continua a 25 C | Voltaje de saturación colector-emisor | Máximo voltaje puerta-emisor | Hoja de datos |
|---|---|---|---|---|---|---|
| FGB3245G2-F085 | SC-70-3 | 450 V | 41 A | 1.13 V | - 10 V, 10 V | ![]() |
| FGD3440G2-F085 | DPAK-3 (TO-252-3) | 400 V | 26.9 A | 1.1 V | - 10 V, 10 V | ![]() |
| FGD3245G2-F085 | DPAK-3 (TO-252-3) | 450 V | 41 A | 1.13 V | - 10 V, 10 V | ![]() |
| FGP3440G2-F085 | TO-220-3 | 400 V | 26.9 A | 1.1 V | - 10 V, 10 V | ![]() |
| FGB3040G2-F085 | D2PAK-3 | 400 V | 41 A | 1.15 V | - 10 V, 10 V | ![]() |
| FGD3040G2-F085 | DPAK-3 (TO-252-3) | 400 V | 41 A | 1.15 V | - 10 V, 10 V | ![]() |
Publicado: 2012-05-29
| Actualizado: 2023-04-27