onsemi / Fairchild FOD8012A Logic Gate Optocoupler

onsemi / Fairchild FOD8012A Logic Gate Optocouplers are half-duplex, bi-directional, and high-speed devices that support isolated communications. These optocouplers allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. The FOD8012A optocouplers use Octoplanar® coplanar packaging technology and optimized IC design to achieve a minimum 20kV/µs Common Mode Noise Rejection (CMR) rating. These optocouplers are highly integrated with two optically coupled channels arranged in bi-directional configuration and housed in a compact 8-pin small outline package. Typical applications include industrial fieldbus communications, microprocessor system interface, and programmable logic control.

Features

  • Half-duplex and bi-directional
  • 20kV/µs minimum CMR
  • High speed
    • 15Mbit/sec data rate (NRZ)
    • 60ns maximum propagation delay
    • 15ns maximum pulse width distortion
    • 30ns maximum propagation delay skew
  • 3V and 5V CMOS compatibility
  • -40°C to 110°C extended industrial temperature range
  • UL1577, 3750VACRMS approved

Applications

  • Industrial Fieldbus communications
  • Microprocessor system interface
  • Programmable logic control
  • Isolated data acquisition system
  • Voltage level translator

FOD8012A Logic Gate Optocoupler Schematic

Schematic - onsemi / Fairchild FOD8012A Logic Gate Optocoupler
Publicado: 2010-12-29 | Actualizado: 2026-04-03