onsemi Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are 100V N-channel MV MOSFETs developed using an advanced PowerTrench process that integrates Shielded Gate Technology. These MOSFETs minimize on-state resistance (RDSON) and reverse recovery charge (Qrr) to deliver superior switching performance and efficiency. The small gate charge (QG), small reverse recovery charge (Qrr), and Figure of Merit (FOM) ensure fast switching for synchronous rectification applications. These devices have little to no voltage overshoot, reduces voltage ringing, and lowers EMI for applications requiring a 100V-rated MOSFET such as power supplies and motor drives. The power density of these MOSFETs allows wider MOSFET de-rating. These devices are 100% UIL tested and are available in an MSL1 robust package design.

Features

  • Shielded gate MOSFET technology
  • Low Qrr
    • Minimizes ringing
    • Eliminates snubbers
  • Low Irrm reduces EMI
  • Better FOM for efficient fast switching
  • P- and N-channel technology
  • High operating temperatures
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS compliant

Applications

  • Primary DC-DC MOSFETs
  • Synchronous rectifiers in DC-DC and AC-DC
  • Motor drives
  • Power supplies
  • Solar

Package Outline

onsemi Shielded Gate PowerTrench® MOSFETs
View Results ( 4 ) Page
N.º de artículo Id - Corriente de drenaje continua Rds On - Resistencia entre drenaje y fuente Qg - Carga de puerta Hoja de datos
FDMS86183 51 A 9.9 mOhms 21 nC FDMS86183 Hoja de datos
FDMS86180 151 A 2.4 mOhms 84 nC FDMS86180 Hoja de datos
FDMS86182 78 A 5.9 mOhms 37 nC FDMS86182 Hoja de datos
FDMS86181 124 A 12 mOhms 42 nC FDMS86181 Hoja de datos
Publicado: 2016-03-09 | Actualizado: 2024-11-07