onsemi FSA515 SPST Depletion Switch

onsemi FSA515 Single-Pole Single Throw (SPST) Depletion Switch is a 5V high-performance switch with a negative swing. This depletion switch incorporates depletion technology that allows devices to conduct signals when there is no VDD available and to isolate signals when VDD is present. The 5.5V tolerant FSA515 depletion switch passes or isolates negative signal swings to -3V. This depletion switch IC is widely used in mobile accessories, adapters, cables, phones, tablets, laptops, and headsets.

Features

  • SPST depletion switch
  • Normally closed when VDD<0.5V
  • Incorporates depletion technology
  • Supply voltage (VDD)
    • Low: switch state ON (conducting)
    • High: switch state OFF (isolating)

Applications

  • Mobile accessories
  • Adapters
  • Cables
  • Phones
  • Tablets
  • Laptops
  • Headsets

Specifications

  • -3V to 5.5V switch voltage range (VSW)
  • 0.7Ω switch ON resistance (RON) (typical)
  • 1.1mΩ ON resistance flatness (RFLAT) (typical)
  • 3mA maximum supply current
  • -40°C to +85°C operating temperature range
  • WLCSP-4 package

Block Diagram

Block Diagram - onsemi FSA515 SPST Depletion Switch
Publicado: 2019-07-04 | Actualizado: 2024-02-05