onsemi Ultra-High PSRR LDO Regulators

onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

Features

  • Industry-leading PSRR performance of 98dB
  • Improved image sensor picture quality by filtering out power supply noise
  • Maximize power-per-bit efficiency by providing a clean power supply

NCV816x for Automotive Image Sensors

• High PSRR over a wide frequency range (1kHz~1MHz)
• High efficiency with low dropout capability
• Small packages for easy integration into camera modules

NCV816x Overview

onsemi Ultra-High PSRR LDO Regulators

NCP16x for Wireless Connectivity

• Ultra-high PSRR for noise-sensitive WiFi modules
• Low quiescent current ideal for battery-powered applications
• Maintains signal integrity with ultra-low noise performance

NCP16x Overview

onsemi Ultra-High PSRR LDO Regulators

Videos

Publicado: 2018-12-17 | Actualizado: 2026-02-20