onsemi LV8824QAGEVK Evaluation Kit
onsemi LV8824QAGEVK Evaluation Kit is designed for the easy evaluation of the functionalities of the LV882QA 3-Phase Motor Pre-Driver. This kit includes the LV8824QAGEVK with an onboard microcontroller circuit (daughterboard) and a USB cable. The LV8824QA evaluation board features screw connectors to connect a motor and a power supply easily. This evaluation board operates from a 7V to 33V external power supply and communicates with the PC by Graphical User Interface (GUI). The LV8824QAGEVK evaluation board comes with the ability to set or modify the LV8824QA parameters in real time.Features
- Includes the LV8824QAGEVK with on-board microcontroller circuit (daughterboard) and USB drive
- Integrated development platform to drive 3-phase BLDC motors
- Graphical User Interface (GUI) sets/modifies parameters in real-time
- Screw connectors to connect a motor and a power supply
- Optional pads for high-power FETs
- Incorporates latch-type constraint protection circuit
LV8824QAGEVK Overview

Publicado: 2019-07-17
| Actualizado: 2024-02-07