onsemi NCS2023x & NCV2023x Operational Amplifiers

onsemi NCS2023x and NCV2023x Operational Amplifiers feature a wide 2.7V to 36.0V supply voltage range and an input offset voltage as low as s ±0.95mV. The NCS2023x and NCV2023x Op-Amps are available in single-, dual-, and quad-channel configurations. These devices are specified for operation from -40°C to +125°C. Part numbers with an NCV prefix are AEC-Q100 automotive-grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.

The onsemi NCS2023x and NCV2023x Op-Amps are offered in SOIC-8, SOIC-16, SOT-553, TSSOP-14, and UDFN-8 package types for design flexibility. These devices are Pb-Free, Halogen-free, and RoHS compliant.

Features

  • 2.7V to 36V supply voltage range
  • 3MHz unity gain bandwidth
  • ±2mV maximum input offset voltage
  • ±2µV/°C maximum input offset voltage drift
  • Common-mode input voltage range
    • Optimal: VSS 0.1 to VDD -2V
    • Functional: VSS 0.1 to VDD +0.1V
  • NCV Prefix for automotive and other applications requiring unique site and control change requirements
    • AEC-Q100 qualified
    • PPAP capable
  • SOIC-8, SOIC-16, SOT-553, TSSOP-14, and UDFN-8 package options
  • Pb-free, halogen-free/BFR free, and RoHS compliant

Applications

  • Current sensing
  • Medical instrumentation
  • Strain gauge amplifiers
  • Temperature measurements
  • Battery monitoring
  • Power supplies
  • Automotive
  • Test equipment
  • Industrial automation
  • Motor control

Package Options

Mechanical Drawing - onsemi NCS2023x & NCV2023x Operational Amplifiers

Pin Configurations

Mechanical Drawing - onsemi NCS2023x & NCV2023x Operational Amplifiers
Publicado: 2022-08-23 | Actualizado: 2022-09-06