onsemi NSIC20x0 LED Drivers
onsemis NSIC20x0 LED Drivers use a linear Constant Current Regulator (CCR), a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and requires no external components allowing it to be designed as a high or low-side regulator. The 120V anode-cathode voltage rating is designed to withstand the high peak voltage incurred in A/C offline applications. The high anode-cathode voltage rating of the onsemis NSIC20x0 LED Drivers withstands surges common in automotive, industrial and commercial signage applications.Features
- Robust power package
- Wide operating voltage range
- Immediate turn-on
- Voltage surge suppressing
- UL94−V0 certified
- SBT (Self−Biased Transistor) technology
- Negative temperature coefficient
- AEC−Q101 qualified and PPAP capable
- Pb−free
- Halogen free/BFR free
- RoHS compliant
Applications
- LED drives
- Battery charging
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Corriente de salida | Descripción |
|---|---|---|---|
| NSIC2030JBT3G | ![]() |
30 mA | IC de controladores de iluminación LED CCR/LED DRVR/A/C Off Line 120V 30mA +-15% |
| NSIC2050JBT3G | ![]() |
50 mA | IC de controladores de iluminación LED CCR&LED Drivr A/C of line120V,50mA +/-15% |
| NSIC2020JBT3G | ![]() |
20 mA | IC de controladores de iluminación LED CCR&LED Drivr A/C of line120V,20mA +/-15% |
Publicado: 2014-08-25
| Actualizado: 2022-03-11