onsemi NVTFS9D6P04M8L P-Channel MOSFETs
onsemi NVTFS9D6P04M8L P-Channel MOSFETs are -40V, -64A single P-channel power MOSFETs that feature low RDS(on) and low capacitance to minimize the conduction and driver losses. onsemi NVTFS9D6P04M8L MOSFETs come in a 3.3mm × 3.3mm small footprint for a compact design. The MOSFETs are AEC-Q101 qualified and PPAP capable. Typical applications include battery protection, motor control, power switches, switching power supplies, load switches, and solenoid drivers.Features
- Small footprint (3.3mm × 3.3mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- NVTFWS9D6P04M8L- Wettable Flank option
- AEC-Q101 Qualified and PPAP capable
- Pb-free, Halogen-free / BFR-free, and RoHS compliant
Applications
- Reverser battery protection
- Switching power supplies
- Power switches
- Solenoid driver
- Motor control
- Load switch
Publicado: 2020-03-02
| Actualizado: 2024-05-22