onsemi FDT4N50NZU UniFET II MOSFET

onsemi FDT4N50NZU UniFET II MOSFET is a high voltage MOSFET based on advanced planar stripe and DMOS technology. The MOSFET has a small on-state resistance among the planar MOSFET. It provides superior switching performance and higher avalanche energy strength. An internal gate-source ESD diode allows the UniFET II MOSFET to withstand over 2kV HBM surge stress.

Features

  • Typ. RDS(on)= 2.42
  • Ultra Low Gate Charge (Typ. Qg= 9.1 nC)
  • 100% Avalanche Tested
  • These Devices are Pb-Free, Halogen Free/BFR Free, and are RoHS Compliant

Applications

  • Computing/display power supplies
  • Industrial power supplies
  • Consumer power supplies
Publicado: 2021-05-27 | Actualizado: 2022-03-11