onsemi RSL10 Solar Cell Multi-Sensor Platform

onsemi RSL10 Solar Cell Multi-Sensor Platform is designed for battery-free IoT applications for smart building, smart home, and Industry 4.0 verticals. The board includes a low weight, low profile 47F storage capacitor, a programming and debug interface, and a connected solar cell.

The RSL10 Multi-Sensor Platform is built on the RSL10 BLUETOOTH® Low Energy Radio and features sensors for environmental and motion sensing (BMA400 a smart 3-axis accelerometer, BME280 a smart environmental sensor, and the NCT203 wide-range digital temperature sensor). The device harvests energy from a low current source, it is important to minimize leakage of the overall system during operation and standby. The platform has an ultra-low quiescent current LDO (NCP170) on the board to significantly minimize leakage.

Features

  • Provides continuous sensor technology with no battery required
  • Provides low power BLUETOOTH Low Energy technology enabled by the RSL10 SIP
  • 55nw in Standby Mode, 10mW in Rx, and Tx at 0dbm
  • Supports Beacon and telemetry transmission
  • Fully re-programmable with SEGGER J-Link with Arm® Cortex® Debug connector (10-pin) adapter
  • Ultra-low leakage
  • Adaptive duty cycle (self-detection of energy availability for transmission)
  • Dual solar cell interface (through-holes, wire soldering, or ZIF interface)
  • Ultra-low-power smart sensors
  • Low voltage, high accuracy temperature sensor with a wide temperature range (-40°C to +125°C)
  • Combined digital humidity, pressure, and temperature sensor (BME280)
  • Smart 3-axes ultra-low power accelerometer (BMA400) with integrated wake-up and sleep function
  • Pre-flashed with interweaving beacon firmware: Eddystone TLM beacon
  • Broadcasts storage capacitor voltage level, temperature, time since power-up, and advertisement packets since power-up
  • Compatible with BLE scanner applications (iOS® or Android™)
  • Custom environmental service beacon
  • Broadcasts temperature, humidity, and pressure
  • Software libraries and examples are available in the B-IDK CMSIS-Pack
  • Supports a wide range of lighting conditions (artificial or solar light, as low as 180lux)

Applications

  • Smart homes/buildings
  • Environmental sensing (heating/cooling, air quality)
  • Intruder detection
  • Ambiance and climate control
  • Industry 4.0/smart cities
  • Worker safety and fall detection
  • Air quality monitoring
  • Smoke detection
  • Mobile personal care
  • Integrated/portable sensors
  • Smart safety helmets (bicycle, motorcycle)

Videos

Publicado: 2019-04-30 | Actualizado: 2024-01-31