onsemi 4N35 Optocouplers
onsemi 4N35 Optocouplers are general-purpose optocouplers that consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor. These optocouplers come in a 6-pin Dual In-line Package (DIP). The 4N35 optocouplers feature a minimum current Transfer Ratio at IF = 10mA and VCE = 10V. These devices operate at a -55°C to 110°C temperature range. The 4N35 optocouplers are ideal for power supply regulators, digital logic inputs, microprocessor inputs, and power supply monitors.Features
- Minimum current transfer ratio at IF = 10mA, VCE = 10V
- -55°C to 110°C operating temperature range
- 6V reverse input voltage (Vr)
- Safety and regulatory approvals:
- UL1577, 5000VACrms for 1 minute
- DIN-EN/IEC60747-5-5, 850V peak working insulation voltage (pending)
Applications
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
- Power supply monitors
Schematic
Publicado: 2024-09-19
| Actualizado: 2024-10-28