onsemi MC74VHC1GT125 3-State Buffers
onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.Features
- Designed for 2.0V to 5.5V VCC operation
- 3.5ns tPD at 5V (typical)
- Inputs/outputs over-voltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- Source/sink 8mA at 3.0V
- Available in SC-88A, SC-74A, SOT-953, and UDFN6 packages
- Low power dissipation ICC= 1µA (maximum) at TA = 25°C
- Chip complexity <100 FETs
- VIL = 0.8V, VIH = 2.0V TTL compatible inputs
- -Q suffix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant
Logic Symbol
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Familia lógica | Corriente de suministro operativa | Dp - Disipación de potencia | Tiempo de retardo de propagación |
|---|---|---|---|---|---|
| MC74VHC1GT125DBVT1G-Q | ![]() |
50 mA | 390 mW | 3.5 ns | |
| MC74VHC1GT125DFT1G-Q | ![]() |
TTL | 50 mA | 332 mW | 6.4 ns |
| MC74VHC1GT125DFT2G-Q | ![]() |
TTL | 50 mA | 332 mW | 6.4 ns |
| MC74VHC1GT125MU1TCG-Q | ![]() |
VHC | 812 mW | 11.5 ns | |
| MC74VHC1GT125DFT2G | ![]() |
VHC | 50 mA | 332 mW | 3.5 ns |
| MC74VHC1GT125DBVT1G | ![]() |
VHC | 1 uA | 225 mW | 11.5 ns, 7.5 ns |
| MC74VHC1GT125DFT1G | ![]() |
VHC | 50 mA | 332 mW | 3.5 ns |
| MC74VHC1GT125MU1TCG | ![]() |
VHC | 1 uA | 223 mW | 4.5 ns |
| MC74VHC1GT125MU2TCG | ![]() |
VHC | 1 uA | 223 mW | 4.5 ns |
| MC74VHC1GT125MU3TCG | ![]() |
VHC | 1 uA | 223 mW | 4.5 ns |
Publicado: 2024-09-30
| Actualizado: 2024-10-28