onsemi NST160xCL 160V 1.5A NPN Bipolar Transistors
onsemi NST160xCL 160V 1.5A NPN Bipolar Transistors are bipolar junction transistors featuring high current, low saturation voltage, and high-speed switching. The devices come in a thin profile LFPAK8 3.3mm x 3.3mm package and have a low collector-to-emitter saturation voltage. The onsemi NST160xCL is suitable for automotive applications and is AEC-Q101 qualified and PPAP capable.Features
- Large current capacitance
- Low collector to emitter saturation voltage
- Thin profile LFPAK8 3.3mm x 3.3mm package
- High-speed switching
- High allowable power dissipation
- AEC-Q101 qualified and PPAP capable
- These devices are Pb-Free, Halogen Free/BFR Free, and RoHS-compliant
Applications
- Load switch
- Gate driver buffer
- DC-DC converters
Electrical Connection
Publicado: 2023-11-17
| Actualizado: 2024-05-20