onsemi NTBL016N065M3S EliteSiC MOSFET
onsemi NTBL016N065M3S EliteSiC MOSFET offers very low on-resistance of 16mΩ (at VGS=18V) and ultra-low gate charge of 104nC. This MOSFET features a 650V drain-to-source voltage rating and supports a drain current of 103A (at 25°C). The NTBL016N065M3S MOSFET is 100% avalanche-tested and supports operation over a wide temperature range of -55°C to 175°C. This MOSFET is Pb and halide-free and is available in a surface-mount H-PSOF8L package. Typical applications include Switch Mode Power Supply (SMPS), solar inverters, Uninterruptible Power Supply (UPS), energy storage, and EV charging infrastructure.
Features
- 16mΩ typical RDS(ON) at VGS=18V
- 104nC ultra low gate charge (QG(tot))
- High speed switching with low capacitance (Coss=195pF)
- 100% avalanche tested
- Halide free
- RoHS compliant with exemption 7a
- Pb-free 2LI (on second-level interconnection)
Applications
- Switch Mode Power Supply (SMPS)
- Solar inverters
- Uninterruptible Power Supply (UPS)
- Energy storage
- EV charging infrastructure
Specifications
- 650V drain-to-source voltage rating
- Continuous drain current:
- 103A at 25°C
- 74A at 100°C
- 135mJ single pulse avalanche energy (ILPK=52A, L=0.1mH, IAS=52A, VDD=100V, and VGS=18V)
- Power dissipation:
- 416W at 25°C
- 208W at 100°C
- -55°C to 175°C operating temperature range
Dimension Diagram
Publicado: 2026-06-03
| Actualizado: 2026-06-30