onsemi T30LMXT3V4T244 Level Translator
onsemi T30LMXT3V4T244 Level Translator is a 4-bit configurable dual-supply level translator with 3-state outputs that provides non‑inverting, unidirectional voltage translation between two logic domains. The A- and B-ports are designed to track two different power supply rails, VCCA and VCCB, respectively. Both supply rails are configurable from 0.9V to 3.6V, allowing universal voltage translation between the A- and B-ports. The T30LMXT3V4T244 translator offers high‑speed operation with data rates up to 400Mbps and balanced output drive of ±24mA at 3V. This translator is used in mobile phones, PDAs, other portable devices, and industrial applications.
Features
- 0.9V to 3.6V wide VCCA and VCCB operating range
- ±24mA @ 3V balanced output drive
- High-speed with balanced propagation delay of 2.8ns (maximum) at 3V to 3.6V
- Input/output pins OVT to 3.6V
- Non-preferential VCC sequencing
- Outputs at 3-state until active VCC is reached
- Partial power-off protection
- Outputs switch to 3-state with either VCC at GND
- Typical maximum data rates:
- 400Mbps (≥1.8V to 3.3V translation)
- 200Mbps (≥1.1V to [1.8V, 2.5V, and 3.3V] translation)
- 150Mbps (≥1.1V to 1.5V translation)
- 100Mbps (≥1.1V to 1.2V translation)
- UQFN12 small packaging
- Pb-free, Halogen-free/BFR-free, and RoHS compliant
Applications
- Mobile phones
- PDAs
- Flash memory sharing
- SPI multiplexing
- JTAG multiplexing
- Other portable devices
- Industrial
Logic & Pin Diagram
Publicado: 2026-03-12
| Actualizado: 2026-03-23