onsemi / Fairchild Phototransistor Output Optocouplers

onsemi / Fairchild Phototransistor Output Optocouplers feature a gallium arsenide (GaAs) infrared LED optically coupled to a phototransistor. The device offers a single-channel, DC-sensing input in a stretched-body SOP4-pin package. FODM1009 is primarily suited for DC-DC converters and ideal for consumer appliances, set-top boxes, and industrial power applications.

Features

  • 1x channel
  • 50mA forward current
  • 50mA maximum collector current
  • 70V maximum collector-emitter voltage
  • 5000VRMS isolation voltage
  • 0.3V maximum collector-emitter saturation voltage
  • 1.4V forward voltage
  • 6V reverse voltage
  • 150mW power dissipation
  • Safety and regulatory approvals
  • 70V minimum breakdown collector-to-emitter voltage
  • -40°C to +110°C operating temperature range
  • Current Transfer Ratio at IF = 5mA, VCE = 5V, TA = +25°C
  • -40°C to +110°C operating temperature range

Applications

  • Primarily suited for DC-DC converters
  • Ground-loop isolation
  • Signal-to-noise isolation
  • Adapters and chargers
  • Set-top boxes
  • Consumer appliances
  • Industrial
    • Power supplies
    • Motor control
    • Programmable logic control

Schematic

Schematic - onsemi / Fairchild Phototransistor Output Optocouplers
Publicado: 2019-10-24 | Actualizado: 2024-01-26