Seeed Studio OV5647-XX FOV Camera Module for Raspberry Pi 3B+4B

Seeed Studio OV5647-XX FOV Camera Module for Raspberry Pi 3B+4B has a Fisheye lens to achieve up to a 160° field of view. The Seeed Studio modules utilize the OV5647 sensor to reach 2592x1944 active array size image show, supporting Raspberry Pi 3B+4B. The modules can attach with IR Fill Light and includes an on-module four screw holes and an adjustable 3.6mm focus length lens.

Features

  • Compatible Raspberry Pi camera
    • 5-megapixel OV5647 light-sensitive chip and fisheye lens equipped, presents 2592 x 1944 active array size, supporting Raspberry Pi 3B/3B+/4
  • Wider Field of View
    • Benefits from Fisheye Lens to achieve 62 FOV (114110127), 67 FOV (114110129), and 160 FOV (114110130) for more sense area capture
  • Extended visual scenarios
    • Support with IR fill light suitable for more lack visibility situations (114110129, 114110130)
  • On-module 4 screw holes
    • Convenient for attachment to surveil a large landscape
    • Adjustable 3.6mm focus length lens

Applications

  • Large landscape camera shooting
  • Night surveillance
View Results ( 3 ) Page
N.º de artículo Descripción
114110130 Cámaras y módulos para cámaras OV5647-160 FOV IR Camera module for Raspberry Pi 3B+4B, suitable for large or night landscape surveillance
114110129 Cámaras y módulos para cámaras OV5647-75 FOV IR Camera module for Raspberry Pi 3B+4B, suitable for large or night landscape surveillance
114110127 Cámaras y módulos para cámaras OV5647-62 FOV Camera Module for Raspberry Pi 3B+4B - Fisheye Lens, 2592 x 1944 - suitable for large or night landscape surveillance
Publicado: 2022-12-14 | Actualizado: 2022-12-18