Newhaven Display Bar Type IPS TFT Displays

Newhaven Display Bar Type IPS TFT Displays are designed to be the solution for applications that require a compact display design with a smaller footprint. The Bar Type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and applications that may be sensitive to EMI. The Newhaven Display Bar Type IPS TFTs are available in 2.9" and 3.9" sizes, with optional touch functionality.

Features

  • 2.9” Bar Type
    • Optional capacitive touch panel
    • High resolution (376x960)
    • High pixel density (355 PPI)
    • IPS display
    • High brightness/sunshine readable (1200 nit)
    • Built-in EMI shielding
    • 24-bit parallel RGB interface + 4 wire SPI
    • Anti-glare
    • CTP model with 5-point multitouch
    • Configurable DE mode or HV mode
    • High contrast ratio (1500)
    • 24-bit color depth (16.7M colors)
  • 3.9” Bar Type
    • IPS display
    • 480x128 resolution
    • Full viewing angles
    • 40-pin 0.5mm pitch FPC
    • 24-bit parallel RGB interface
    • Sitronix ST7282 driver IC
    • Typical brightness of 1200nits (without TP)
    • Built-in EMI shielding
    • Capacitive and resistive touchscreen option

Applications

  • Industrial
  • Automotive
  • Medical
  • Retail
  • Manufacturing
  • Consumer electronics
  • Aviation

Videos

Available Displays

Chart - Newhaven Display Bar Type IPS TFT Displays
Newhaven Display Bar Type IPS TFT Displays
Publicado: 2025-10-28 | Actualizado: 2026-05-13