Broadcom AFBR-POMEK2204 Evaluation Kit

Broadcom AFBR-POMEK2204 Evaluation Kit supports the 2W AFBR-POL2120 laser. This kit features a controllable current source to adjust the laser light output. The full power-over-fiber link is conveniently achieved by coupling to one of Broadcom’s highly efficient optical power converters, AFBR-POC204L or AFBR-POC206L. These converters deliver 100% galvanically isolated power in industrial applications. The AFBR-POMEK2204 module is ideally used in lightning, electric power utilities, RF power electronics circuits, oil, and gas industry, chemical plants, aerospace, security, and sensor applications.

Features

  • Supports the 2W AFBR-POL2120 laser
  • Designed for power-over-fiber
  • Small footprint housing operating temperature range of 15°C to 45°C
  • 800nm to 850nm optical wavelength
  • FC/PC port:
    • MM fiber 62.5μm, 105μm, and 200µm core diameter
  • Electrical pins (anode and cathode)
  • RoHS-6 compliant

Applications

  • Sensor applications:
    • Provides isolated power for various sensors
  • Electric power utilities:
    • Delivers isolated power to protect sensor devices
  • Lightning:
    • Protection of key circuits
  • RF power electronics circuits:
    • Reduction of capacitive coupling and interference
  • Oil and gas industry:
    • Eliminates the risk of sparks
  • Chemical plants:
    • Use power over fiber in corrosive areas where metal wires can be attacked
  • Aerospace:
    • Reduce weight, EMI, and the risk of sparks
  • Medical instrumentation:
    • Magnetic Resonance Imaging (MRI)
  • Security:
    • Trigger and power sources unaffected by EMI-RFI
Publicado: 2022-03-15 | Actualizado: 2023-01-24