Cree LED XLamp® XE-B LEDs

Cree LED XLamp® Element B (XE-B) LEDs expand the Element product line with a smaller package optimized for high intensity and ideal color mixing. Element LEDs provide breakthrough solutions for color-mixing lighting applications that require high light output and full control over spectral content. Cree LED XE-B’s tiny 1.4mm x 0.9mm footprint package includes all the features of the larger XE-G LED, including a large, isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the package edge.

The XE-B platform is consistent across all colors in key LED design parameters, including package size, PCB footprint, anode/cathode orientation, optical source size, optical source location, and ESD protection. This consistency makes it easy to reuse core design elements, such as PCBs and optics, across a wide range of designs. Cree LED XLamp Element B (XE-B) LEDs are optimized for directional lighting applications that benefit from multi-color LED designs, including indoor directional, architectural, entertainment, and aftermarket automotive.

Features

  • Available in 70, 80, and 90 CRI (white, royal blue, blue, PC blue, cyan, green, PC lime, PC yellow, PC amber, red‑orange, red)
  • 1.0A maximum drive current
  • Reflow solderable, JEDEC J-STD‑020C compatible
  • Unlimited floor life at ≤+30°C/85% RH
  • UL recognized component (E349212)
  • RoHS and REACH compliant

Applications

  • General indoor and outdoor lighting
  • Directional lighting fixtures
  • Architectural and entertainment lighting
  • Retail/display lighting
  • Portable lighting systems

Specifications

  • 7.5°C/W typical junction-to-solder point thermal resistance
  • 115° typical viewing angle (FWHM)
  • -1.1mV/°C typical temperature coefficient of voltage
  • 1000mA maximum DC forward current
  • -5V maximum reverse voltage
  • 3.3V maximum forward voltage, 2.9V typical (at 350mA, +85°C)
  • 1.4mm x 0.9mm footprint
  • +150°C maximum LED junction temperature
Publicado: 2026-04-30 | Actualizado: 2026-05-05