Kingbright APGF0607G32B33R23-05 LED
Kingbright APGF0607G32B33R23-05 LED is a compact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications. The hyper-red source color device is made with an AlGaInP-on-GaAs LED, while the green and blue source color devices are made with InGaN LED technologies. The APGF0607G32B33R23-05 LED features a colorless, water-clear lens that supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA. Its wide 140° viewing angle makes it suitable for uniform light distribution in compact devices. The APGF0607G32B33R23-05 RGB LED is ideal for backlight, status indicator, home and smart appliances, wearable and portable devices, and healthcare applications.
Features
- 0.65mm x 0.65mm x 0.25mm compact LED
- Low power consumption
- Can produce any color in the visible spectrum
- The green source color devices are made with InGaN on sapphire LED
- The blue source color devices are made with InGaN LED
- The hyper-red source color devices are made with AlGaInP on a GaAs substrate LED
- Supports high brightness of 250mcd for green, 50mcd for blue, and 30mcd for red at 5mA
- 140° viewing angle
- Electrostatic discharge and power surge could damage the LEDs
- Recommended to use a wristband or an anti-electrostatic glove when handling the LEDs
- All devices, equipment, and machinery must be electrically grounded
- 4000 pcs/reel package
- Moisture sensitivity level (MSL) 3
- Halogen free
- RoHS compliant
Applications
- Backlighting
- Status indicators
- Home and smart appliances
- Healthcare
- Wearable and portable devices
Videos
Additional Resources
Package Dimensions
Publicado: 2026-02-16
| Actualizado: 2026-05-18