Luminus Devices Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

Applications

  • Stage lighting
  • Studio and broadcast lighting
  • Architectural and urban lighting
View Results ( 86 ) Page
N.º de artículo Hoja de datos Color de iluminación Longitud de onda/Color de temperatura Flujo luminoso/Flujo Radiante If - Corriente directa Vf - Tensión directa
CFT-90-WCS-X11-VA601 CFT-90-WCS-X11-VA601 Hoja de datos Cool White 6500 K 4230 lm 22.5 A 3.5 V
CFT-90-WCS-X11-UA600 CFT-90-WCS-X11-UA600 Hoja de datos Cool White 6500 K 3680 lm 22.5 A 3.5 V
CFT-90-WDS-X11-VA500 CFT-90-WDS-X11-VA500 Hoja de datos Cool White 5665 K 4230 lm 22.5 A 3.5 V
CFT-90-WSS-X11-VB700 CFT-90-WSS-X11-VB700 Hoja de datos Cool White 8500 K 4545 lm 22.5 A 3.5 V
SBM-40-RGBW-SC41-QD100 SBM-40-RGBW-SC41-QD100 Hoja de datos RGB, White 623 nm, 525 nm, 454 nm, 6500 K 90 lm, 210 lm, 210 lm, 1000 mW 1 A 3.6 V, 3.9 V, 3.9 V, 3.9 V
CFT-90-WCS-X11-VB600 CFT-90-WCS-X11-VB600 Hoja de datos Cool White 6500 K 4545 lm 22.5 A 3.5 V
CFT-90-WDS-X11-VB500 CFT-90-WDS-X11-VB500 Hoja de datos Cool White 5665 K 4545 lm 22.5 A 3.5 V
CFT-90-WDS-X11-UB501 CFT-90-WDS-X11-UB501 Hoja de datos Cool White 5665 K 3955 lm 22.5 A 3.5 V
CFT-90-WSS-X11-VA700 CFT-90-WSS-X11-VA700 Hoja de datos Cool White 8500 K 4230 lm 22.5 A 3.5 V
SST-20-WH40-A2-B6401 SST-20-WH40-A2-B6401 Hoja de datos Neutral White 4000 K 128 lm 350 mA 2.7 V
Publicado: 2024-06-27 | Actualizado: 2025-07-08