Orion Fans Louvered Fan Guards

Orion Fans Louvered Fan Guards are heavy-duty and filtered to protect enclosure applications from dirt and dust. These fan guards also protect fingers from being injured by the fan blades. The Louvered fan guards are manufactured of UL 94V-0 flame-resistant plastic and a filter made of washable nylon fiber. These fan guards are ideal for industrial and server cabinet applications and are low-cost louvered guards available in the industry.

Features

  • ABS Resin- flame-resistant UL94V-0
  • UV protection
  • Vents with screens at 45° angle
  • High foam sealing edge
  • Protection grade IP44-IP54
  • Nylon fiber filter mesh material
View Results ( 3 ) Page
N.º de artículo Hoja de datos Tamaño Longitud Ancho
LFG254B LFG254B Hoja de datos 254 mm 254 mm 254 mm
LFG172B LFG172B Hoja de datos 172 mm 172 mm
LFG120B LFG120B Hoja de datos 120 mm 120 mm 120 mm
Publicado: 2010-09-01 | Actualizado: 2022-03-11