ams OSRAM SFH Ambient Light Sensors
ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.Features
- Spectral sensitivity adapted to Human Eye Sensitivity (Vλ)
- High linearity
- Low-temperature coefficient of spectral sensitivity
- AEC-Q101-REV-C
Applications
- Control and drive circuits
- Ambient light detector
- Mobile phones
- Air sensors
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| SFH 2430-Z | ![]() |
Fotodiodos PHOTODIODE (ALS) SMT |
| SFH 2270R | ![]() |
Fotodiodos ALS Photodiode |
| SFH 5711-2/3-Z | ![]() |
Sensores de luz ambiental PHOTO IC (ALS) SMT |
| SFH 3410-2/3-Z | ![]() |
Fototransistores PHOTOTRANSISTOR (ALS) SMT SMART DIL |
| GW CS8PM1.PM-LTMP-A535-1-700-R18 | ![]() |
Luces LED blancas |
Publicado: 2010-08-26
| Actualizado: 2025-09-04