ams OSRAM DURIS® S 5 Horticulture LEDs
ams OSRAM DURIS® S 5 Horticulture LEDs offer a range of purple, neutral white, and cool white illumination colors in a white surface mount package with a colored diffused silicone resin. The LEDs have a 120° viewing angle (at 50% Iv), operate at -40°C to +100°C temperature range, and offer a +125°C junction temperature. The DURIS® S 5 LEDs are ideal for horticultural and architectural lighting applications.Features
- White SMT package with colored diffused silicone resin
- 120° (Lambertian emitter) typical radiation
- 4kV ESD acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3A)
- 120° viewing angle at 50% Iv
- -40°C to +100°C temperature range
- +125°C junction temperature (TJ)
Applications
- Horticulture lighting
- Architecture
Dimension Diagram
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Flujo luminoso/Flujo Radiante | If - Corriente directa | Vf - Tensión directa | Color de iluminación | Color de lentes | Longitud de onda/Color de temperatura |
|---|---|---|---|---|---|---|---|
| GP PSLR31.14-TLTM-P1P2-1 | ![]() |
42.5 lm | 150 mA | 6.37 V | Purple | Colorless | |
| GP PSLM31.14-RJRL-P1P2-1 | ![]() |
15.7 lm | 100 mA | 2.85 V | Purple | Tinted | |
| GW PSLM31.FM-G9GW-40S5-1 | ![]() |
27 lm | 65 mA | 2.77 V | Neutral White | Tinted | 4000 K |
| GW PSLR31.FM-K1K3-40S5-1 | ![]() |
115 lm | 150 mA | 6.34 V | Neutral White | Tinted | 4000 K |
| GW PSLM31.FM-GVH1-50S5-1 | ![]() |
27 lm | 65 mA | 2.77 V | Neutral White | Tinted | 4000 K |
| GW PSLR31.FM-K2K4-50S5-1 | ![]() |
115 lm | 150 mA | 6.34 V | Neutral White | Tinted | 4000 K |
Publicado: 2019-01-15
| Actualizado: 2025-06-20