ams OSRAM TOPLED E1608 LEDs
ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels, including dim white. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These ams OSRAM LEDs are suitable for applications that need small packages and high reliability, such as automotive interior lighting, dashboard backlighting, pushbuttons, clusters, button backlighting, and switches.
Features
- White SMT package with colorless clear resin
- InGaAlP Thinfilm technology
- Significant reduction of package size
- Consistent and/or higher lumen output compared to TOPLED and Mini TOPLED
- High flexibility to realize different designs (such as bar graphs)
- 120° viewing angle at 50% IV
- Available in different colors and brightness levels, including dim white
- One footprint for all applications
Applications
- Automotive interior lighting
- Dashboard backlighting
- Pushbuttons and switches
- Electronic equipment
- Signal and symbol luminaries
- Clusters
- Button backlighting
- Interior illumination
Specifications
- 120° typical radiation
- 2B corrosion robustness class
- AEC-Q102 automotive qualification
- 466nm to 6500K wavelength/color temperature
- 2kV ESD (HBM, class 2)
- 1.6mm x 0.8mm x 0.6mm dimensions
Videos
Publicado: 2019-09-17
| Actualizado: 2026-11-10