OTTO Miniature T3 Commercial & MIL-Grade Toggles
OTTO Miniature T3 Commercial- and Military-Grade Toggles are rugged, highly reliable switches offering positive detent action for safe switching operation. These OTTO devices feature snap-action switch actuation with a unique toggle actuator design. High contact pressure and superior wiping action make the T3 series an excellent choice for switching loads from logic level up to 5A. Choose sealed one- or two-pole circuitry and momentary and/or maintained operation. The 15/32-32 bushing model is also available with a lever lockout toggle feature or thumb button actuators.
Features
- Snap-action actuation
- Shorter behind-panel depth
- Superior wiping action keeps contacts clean
- Positive tactile response
- Molded-in terminals seal the contacts against moisture and solder flux wicking
- The front-panel side of 15/32-32 bushing models are sealed against water and other liquids per MIL-DTL-83731
- Numerous bushing and contact/plating choices
- Highly reliable, simpler design, and fewer parts
- RoHS compliant
Applications
- Industrial
- Defense
- Aerospace
- Commercial aviation
- Construction and off-highway
Specifications
- Up to 30,000 cycles electrical life
- Up to 100,000 cycles mechanical life
- -65°C to +85°C operating temperature range
- Bushing and body per MIL-DTL-83731
Schematics
Lever Lockout Configuration Codes
Switch Hardware
Publicado: 2025-05-08
| Actualizado: 2026-07-02