Panasonic Electronic Components Anti-Sulfur Resistors

Panasonic Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Features

  • Ag-Pd based inner electrode
  • All case sizes are available from 0201 to 2512 as a single chip resistor
  • Arrays are also available in 0402 and 0603 case sizes and 2/4/8 resistor configurations
  • Wide terminal type in 2010 case size
  • RoHS compliant by exemption

Applications

  • ECU
  • Navigation systems
  • DC-DC power supplies
  • Notebook PC
  • Desktop PC
  • Servers
  • Memory modules (SSD, DDR)
Publicado: 2014-01-22 | Actualizado: 2024-03-10