Panasonic Industrial Devices AQY4C PCB-Mount PhotoMOS®
Panasonic AQY4C PCB-Mount PhotoMOS® are solid-state, CC-type relays that are normally closed and come in an ultra-miniature TSON package (1.95mm x 1.80mm x 0.8mm). These relays use capacitive isolation technology and are approximately 88% smaller than the previous SOP-packaged devices, offering a 3.5mm2 mounting area. Low current consumption and a 0.2mA maximum input current contribute to energy savings and increase drivability. The Panasonic AQY4C PhotoMOS series features voltage driving type components with a 3V to 5V input voltage range. Performance is guaranteed at temperatures up to +105°C. Applications include measuring equipment, security equipment, and voltage operating equipment that requires low electricity consumption.Features
- Ultra-miniature TSON package contributes to space savings and high-density mounting
- Guaranteed performance at high temperature (+105°C maximum)
- Low current consumption, 0.2mA maximum input current
- Voltage driving type (3V to 5V)
- RoHS compliant
Applications
- Measuring equipment
- IC testers
- Probe cards
- Board testers
- Other testing equipment
- Security equipment
- Security cameras
- Intruder detection
- Electric/gas meters and other meters
- Disaster-preventing equipment
- Fire alarms
- Smoke/heat/fire detectors
- Industrial equipment
- Electric measuring equipment
- Industrial measuring equipment
- Telecommunications equipment
- Wearable devices
Specifications
- Input
- 5.5V input voltage
- 0.2V input reverse voltage
- 1.2mW power dissipation
- 1.6V typical operate (OFF) voltage, 2.5V maximum
- 0.5V minimum reverse (ON) voltage, 1.4V typical
- 0.04mA to 0.09mA typical input current, 0.1mA to 0.2mA maximum
- 250mW total power dissipation
- 200VRMS I/O isolation voltage
- Ambient temperature ranges
- -40°C to +105°C operating
- -40°C to +125°C storage
- Output
- 60VAC peak load voltage
- 0.15A continuous load current
- 0.4A peak load current
- 250mW power dissipation
- 4Ω typical on resistance, 8Ω maximum
- 10nA maximum off-state leakage current
- Transfer characteristics
- 0.06ms to 0.11ms typical operate (OFF) time, 0.5ms to 1.0ms maximum
- 0.3ms to 0.5ms typical reverse (ON) time, 1.5ms maximum
- 1.2pF typical I/O capacitance, 3pF maximum
Schematic & Wiring Diagram
Videos
Additional Resources
Publicado: 2022-03-18
| Actualizado: 2024-06-28