Panasonic Industry RS (ARS) High-Frequency/RF Relays

Panasonic Industry RS (ARS) High-Frequency/RF Relays offer a 1 Form C contact configuration with 3GHz capability and 10W carrying power (at 3GHz). These relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal-type or surface-mount (E or Y layout) construction. Typical applications for Panasonic Industry RS (ARS) High-Frequency/RF Relays include broadcasting/video markets, mobile phone base stations, communications, and the measurement equipment market.

Features

  • Miniature design of 14mm x 8.6mm x 7.2mm (.551" x .339" x .283")
  • 75Ω type is a "quiet" type
  • Excellent high-frequency characteristics
  • Surface mount (E and Y layouts) and terminal types available
  • Reversed contact type available
  • RoHS compliant

Applications

  • Broadcasting and video equipment
    • broadcasting equipment
    • Set-top boxes and tuners
  • Measurement equipment market
    • Spectrum analyzers
    • Oscilloscopes
  • Mobile base stations
  • Communications market
    • Antenna switching
    • All types of wireless devices

Products Available

  • Standard PC board terminal and standard contact type
  • Standard PC board terminal and reversed contact type
  • Surface-mount terminal and standard contact type, E layout
  • Surface-mount terminal and standard contact type, Y layout
  • Surface-mount terminal and reversed contact type, E layout
  • Surface-mount terminal and reversed contact type, Y layout
Publicado: 2021-02-04 | Actualizado: 2026-08-13