Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches
Panasonic Industrial Devices ASQMR1 Turquoise Stroke Mini Switches are available in lead wire bottom, lead wire right, lead wire left, and solder terminal options. These switches feature an operating force of 1.2N and 1.5N, a 30mm/s to 500mm/s allowable operating speed range, and a 120min−1 maximum operating cycle rate. The ASQMR1 switches come with different variations of actuators, including pin plunger, simulated roller lever, and right/left/both two bosses types. These switches comply with the RoHS standard and are available in Single Pole Single Throw (SPST-NO) contact form.Features
- Different variations of terminals:
- Lead wire bottom
- Lead wire right
- Lead wire left
- Solder terminal
- 1.2N and 1.5N operating force
- 30mm/s to 500mm/s allowable operating speed range
- 120min−1 maximum operating cycle rate
- -40°C to 85°C (no icing and condensing) ambient and storage temperature range
- Single Pole Single Throw (SPST-NO) contact form
- RoHS compliant
- Different variations of actuators:
- Pin plunger
- Simulated roller lever
- Right/left/both 2 bosses type
Applications
- Automotive requirements
Circuit Diagram
Performance Graph
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Actuador | Régimen de corriente | Régimen de voltaje de CC | Fuerza de operación | Temperatura de trabajo máxima | Temperatura de trabajo mínima | Iluminado |
|---|---|---|---|---|---|---|---|---|
| ASQMR19J053 | ![]() |
Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J054 | ![]() |
Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J051 | ![]() |
Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J055 | ![]() |
Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J056 | ![]() |
Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J052 | ![]() |
Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J057 | ![]() |
Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J058 | ![]() |
Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J059 | ![]() |
Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | + 85 C | - 40 C | Non-Illuminated |
| ASQMR19J060 | ![]() |
Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | + 85 C | - 40 C | Non-Illuminated |
Publicado: 2025-04-02
| Actualizado: 2025-04-30